Part Details for 095-725-117-010 by Amphenol RF
Overview of 095-725-117-010 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-117-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4478
|
Newark | Smp Ra Plug To Smp Ra Plug On 0.085 Conformable Cable, 10 Inches Rohs Compliant: Yes |Amphenol Rf 095-725-117-010 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7300 / $50.0600 | Buy Now |
DISTI #
095-725-117-010-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 10" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.2376 | Buy Now |
DISTI #
AMR095-725-117-010
|
Heilind Electronics | SMP RIGHT ANGLE PLUG TO SMP RI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.3200 / $59.9500 | Buy Now |
DISTI #
AMR095-725-117-010
|
Interstate Connecting Components | SMP RIGHT ANGLE PLUG TO SMP RI | 0 |
|
Buy Now | |
DISTI #
54079.1
|
TestEquity LLC | Amphenol RF 095-725-117-010 RF Cable, SMP Rt Angle Plug to SMP Rt Angle Plug, Hand Formable, 10" L, 50 Ohm | 0 |
|
$42.5800 | Buy Now |