There are no models available for this part yet.
Overview of 095-725-117-018 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-725-117-018 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC4481
|
Newark | Smp Ra Plug To Smp Ra Plug On 0.085 Conformable Cable, 18 Inches Rohs Compliant: Yes |Amphenol Rf 095-725-117-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9500 / $52.0200 | Buy Now | |
DISTI #
3937-095-725-117-018-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$70.4727 / $87.1600 | Buy Now | |
DISTI #
095-725-117-018-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.8432 | Buy Now | |
DISTI #
AMR095-725-117-018
|
Heilind Electronics | SMP RIGHT ANGLE PLUG TO SMP RI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$45.4400 / $65.9200 | Buy Now | ||
DISTI #
AMR095-725-117-018
|
Interstate Connecting Components | SMP RIGHT ANGLE PLUG TO SMP RI | 0 |
|
Buy Now | ||
DISTI #
095-725-117-018
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$38.9300 / $43.0200 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$45.4400 / $65.9200 | Buy Now | ||
DISTI #
54082.1
|
TestEquity LLC | Amphenol RF 095-725-117-018 RF Cable, SMP Rt Angle Plug to SMP Rt Angle Plug, Hand Formable, 18" L, 50 Ohm | 0 |
|
$46.4600 | Buy Now |
CAD Models for 095-725-117-018 by Amphenol RF
Part Data Attributes for 095-725-117-018 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|