Part Details for 095-725-117-024 by Amphenol Corporation
Overview of 095-725-117-024 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-117-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-725-117-024
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMP Plug to 90° SMP Plug, 0.085 Conformable, 50 ohm, 24 " - Bag (Alt: 095-725-117-024) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$39.5801 | Buy Now |
DISTI #
523-095-725-117-024
|
Mouser Electronics | RF Cable Assemblies SMP RA Plg to SMP RA Plg 0.085 Cnfrm 24i RoHS: Compliant | 0 |
|
$49.1100 / $54.2600 | Order Now |
DISTI #
C1S116731453764
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 45 |
|
$16.6000 | Buy Now |