Part Details for 095-725-119-036 by Amphenol RF
Overview of 095-725-119-036 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-119-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7659
|
Newark | Smp Straight Plug To Smp Straight Plug 0.047 Hand Formable 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 095-725-119-036 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5700 / $52.8100 | Buy Now |
DISTI #
115-095-725-119-036-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 36" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.6160 | Buy Now |
DISTI #
AMR095-725-119-036
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 36 in Length 50 Ohms RoHS: Compliant | 0 |
|
$46.1300 / $66.9200 | Buy Now |
DISTI #
AMR095-725-119-036
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP STRAI | 0 |
|
Buy Now | |
DISTI #
095-725-119-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$39.5400 / $43.6800 | Buy Now |
DISTI #
54133.1
|
TestEquity LLC | Amphenol RF 095-725-119-036 RF Cable, SMP Straight Plug to SMP Straight Plug, Hand Formable, 36" L, 50 Ohm | 0 |
|
$46.6200 | Buy Now |