Part Details for 095-725-119M015 by Amphenol RF
Overview of 095-725-119M015 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-119M015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7663
|
Newark | Smp Straight Plug To Smp Straight Plug 0.047 Hand Formable 50 Ohm 150 Mm ( 5.9 Inches) |Amphenol Rf 095-725-119M015 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1200 / $31.7700 | Buy Now |
DISTI #
115-095-725-119M015-ND
|
DigiKey | CBL ASSY SMP PLUG TO PLUG 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
62 In Stock |
|
$21.0092 / $28.3700 | Buy Now |
DISTI #
AMR095-725-119M015
|
Heilind Electronics | SMP STRAIGHT PLUG TO SMP STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 150 mm Length 50 Ohms RoHS: Compliant | 0 |
|
$20.8200 / $34.1000 | Buy Now |
DISTI #
095-725-119M015
|
TME | Cable, SMP,both sides, 0.15m, female, female, straight, straight Min Qty: 1 | 0 |
|
$27.5100 / $39.3000 | RFQ |
DISTI #
AMR095-725-119M015
|
Interstate Connecting Components | SMP STRAIGHT PLUG TO SMP STRAI | 0 |
|
Buy Now | |
DISTI #
095-725-119M015
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$22.4800 / $24.8300 | Buy Now |
DISTI #
54137.1
|
TestEquity LLC | Amphenol RF 095-725-119M015 RF Cable, SMP Straight Plug to SMP Straight Plug, Hand Formable, 150mm L, 50 Ohm | 0 |
|
$27.2600 | Buy Now |