Part Details for 095-725-127-006 by Amphenol RF
Overview of 095-725-127-006 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-127-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2150
|
Newark | Cable Assy, Smpm Plug-Plug, 6", Connector To Connector:Smpm Plug To Smpm Plug, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-725-127-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$48.2200 / $63.9600 | Buy Now |
DISTI #
115-095-725-127-006-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
22 In Stock |
|
$48.4744 / $60.1500 | Buy Now |
DISTI #
AMR095-725-127-006
|
Heilind Electronics | SMPM STRAIGHT PLUG TO SMPM STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$48.3600 / $70.1700 | Buy Now | |
DISTI #
AMR095-725-127-006
|
Interstate Connecting Components | SMPM STRAIGHT PLUG TO SMPM STR | 0 |
|
Buy Now |