Part Details for 095-725-127-012 by Amphenol Corporation
Overview of 095-725-127-012 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-127-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-725-127-012
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to SMPM Plug, T-Flex 405, 50 ohm, 12 ", 304.8 mm - Bag (Alt: 095-725-127-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-725-127-012
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to SMPM Plug, T-Flex 405, 50 ohm, 12 ", 304.8 mm - Bag (Alt: 095-725-127-012) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$44.4375 / $59.6285 | Buy Now |
DISTI #
62AK2156
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to SMPM Plug, T-Flex 405, 50 ohm, 12 ", 304.8 mm - Bulk (Alt: 62AK2156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$53.5200 / $68.4400 | Buy Now |
DISTI #
523-095-725-127-012
|
Mouser Electronics | RF Cable Assemblies SMPM Straight Plug to SMPM Straight Plug Tflex 405 50 Ohm 12 inches | 26 |
|
$49.8100 / $66.0400 | Buy Now |
DISTI #
65026381
|
Verical | Cable Assembly T-FLEX 405 0.305m SMPM to SMPM PL-PL Bag Min Qty: 25 Package Multiple: 25 | Americas - 50 |
|
$56.1606 | Buy Now |
DISTI #
66958407
|
Verical | Cable Assembly T-FLEX 405 0.305m SMPM to SMPM PL-PL Bag Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 25 |
|
$48.8500 | Buy Now |
DISTI #
95-725-127-012
|
TTI | FLCA SMPM - SMPM SP-SP 12.0" pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.1400 / $58.3600 | Buy Now |
DISTI #
095-725-127-012
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to SMPM Plug, T-Flex 405, 50 ohm, 12 ", 304.8 mm - Bag (Alt: 095-725-127-012) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095-725-127-012
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to SMPM Plug, T-Flex 405, 50 ohm, 12 ", 304.8 mm - Bag (Alt: 095-725-127-012) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$44.4375 / $59.6285 | Buy Now |
DISTI #
62AK2156
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to SMPM Plug, T-Flex 405, 50 ohm, 12 ", 304.8 mm - Bulk (Alt: 62AK2156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$53.5200 / $68.4400 | Buy Now |