Part Details for 095-725-128-004 by Amphenol Corporation
Overview of 095-725-128-004 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-128-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-725-128-004
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, T-Flex 405, 50 ohm, 4 ", 101.6 mm - Bag (Alt: 095-725-128-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$40.4375 / $54.2500 | Buy Now |
DISTI #
095-725-128-004
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, T-Flex 405, 50 ohm, 4 ", 101.6 mm - Bag (Alt: 095-725-128-004) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
62AK2168
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, T-Flex 405, 50 ohm, 4 ", 101.6 mm - Bulk (Alt: 62AK2168) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$49.2200 / $61.6500 | Buy Now |
DISTI #
523-095-725-128-004
|
Mouser Electronics | RF Cable Assemblies SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 50 Ohm 4 inches | 11 |
|
$46.2200 / $60.0800 | Buy Now |
DISTI #
66959718
|
Verical | Cable Assembly T-FLEX 405 0.102m SMPM to SMPM PL-PL Bag Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 25 |
|
$44.4600 | Buy Now |
DISTI #
65026378
|
Verical | Cable Assembly T-FLEX 405 0.102m SMPM to SMPM PL-PL Bag Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$51.0949 | Buy Now |
DISTI #
95-725-128-004
|
TTI | FLCA SMPM - SMPM RP-SP 4.0" pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.2400 / $47.1200 | Buy Now |
DISTI #
095-725-128-004
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, T-Flex 405, 50 ohm, 4 ", 101.6 mm - Bag (Alt: 095-725-128-004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$40.4375 / $54.2500 | Buy Now |
DISTI #
095-725-128-004
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, T-Flex 405, 50 ohm, 4 ", 101.6 mm - Bag (Alt: 095-725-128-004) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
62AK2168
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to 90° SMPM Plug, T-Flex 405, 50 ohm, 4 ", 101.6 mm - Bulk (Alt: 62AK2168) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$49.2200 / $61.6500 | Buy Now |