Part Details for 095-725-128-012 by Amphenol RF
Overview of 095-725-128-012 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-725-128-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2176
|
Newark | Cable Assy, Smpm Plug-Smpm R/A Plug, 12", Connector To Connector:Smpm Plug To 90° Smpm Plug, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095-725-128-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$48.0000 | Buy Now |
DISTI #
115-095-725-128-012-ND
|
DigiKey | CBL ASSY SMPM PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
16 In Stock |
|
$55.3724 / $68.7100 | Buy Now |
DISTI #
AMR095-725-128-012
|
Heilind Electronics | SMPM RIGHT ANGLE PLUG TO SMPM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$49.9800 / $104.1800 | Buy Now | |
DISTI #
AMR095-725-128-012
|
Interstate Connecting Components | SMPM RIGHT ANGLE PLUG TO SMPM | 0 |
|
Buy Now |