There are no models available for this part yet.
Overview of 095-850-130-018 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-130-018 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90W0194
|
Newark | Cable Assembly, Rf, Belden 1855A, Bnc M/M, 18", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:18", Cable Length - Metric:457Mm Rohs Compliant: Yes |Amphenol Rf 095-850-130-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7200 / $29.6300 | Buy Now | |
DISTI #
3937-095-850-130-018-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$37.1273 / $52.6200 | Buy Now | |
DISTI #
ARF2091-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7172 | Buy Now | |
DISTI #
70301065
|
RS | Cable Assy, Straight HD-BNC(M) to Straight BNC(M), BEL 1855A, 75 Ohm | Amphenol RF 095-850-130-018 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1200 | RFQ | |
DISTI #
AMR095-850-130-018
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A 18 in RoHS: Compliant | 1 Factory Stock |
|
$27.4300 / $39.8000 | Buy Now | ||
DISTI #
AMR095-850-130-018
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | ||
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 1855A 18 in RoHS: Compliant | 1 Factory Stock |
|
$27.4300 / $39.8000 | Buy Now | ||
DISTI #
54240.1
|
TestEquity LLC | Amphenol RF 095-850-130-018 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 1855A, 18" L, 75 Ohm | 0 |
|
$28.7900 | Buy Now |
CAD Models for 095-850-130-018 by Amphenol RF
Part Data Attributes for 095-850-130-018 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|