There are no models available for this part yet.
Overview of 095-850-157-120 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-157-120 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59Y6155
|
Newark | 1.0-2.3 Straight Plug To Hd-Bnc Straight Plug B1694A 75 Ohm 120 Inches (3048 Mm) |Amphenol Rf 095-850-157-120 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5600 / $48.9800 | Buy Now | |
DISTI #
3937-095-850-157-120-ND
|
DigiKey | CBL ASSY 1.0/2.3-HDBNC PL-PL 10' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$61.0546 / $82.0700 | Buy Now | |
DISTI #
095-850-157-120-ND
|
DigiKey | CBL ASSY 1.0/2.3-HDBNC PL-PL 10' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.8740 | Buy Now | |
DISTI #
70727860
|
RS | Cable Assy, BNC Plug to Push-Pull Plug on Belden 1694A, 120 inches | Amphenol RF 095-850-157-120 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$60.3700 | RFQ | |
DISTI #
AMR095-850-157-120
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO HD-BN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 120 inches RoHS: Compliant | 1 Factory Stock |
|
$42.7800 / $62.0700 | Buy Now | ||
DISTI #
AMR095-850-157-120
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO HD-BN | 0 |
|
Buy Now | ||
Master Electronics | HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 120 inches RoHS: Compliant | 1 Factory Stock |
|
$42.7800 / $62.0700 | Buy Now | ||
DISTI #
54290.1
|
TestEquity LLC | Amphenol RF 095-850-157-120 RF Cable, 1.0-2.3 Straight Plug to HD-BNC Straight Plug, Belden 1694A, 120" L, 75 Ohm | 0 |
|
$44.4800 | Buy Now |
CAD Models for 095-850-157-120 by Amphenol RF
Part Data Attributes for 095-850-157-120 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|