Part Details for 095-850-157-180 by Amphenol RF
Overview of 095-850-157-180 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-157-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6156
|
Newark | 1.0-2.3 Straight Plug To Hd-Bnc Straight Plug B1694A 75 Ohm 180 Inches (4572 Mm) |Amphenol Rf 095-850-157-180 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0200 / $58.4700 | Buy Now |
DISTI #
3937-095-850-157-180-ND
|
DigiKey | CBL ASSY 1.0/2.3-HDBNC PL-PL 15' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$72.8182 / $97.9600 | Buy Now |
DISTI #
095-850-157-180-ND
|
DigiKey | CBL ASSY 1.0/2.3-HDBNC PL-PL 15' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.1456 | Buy Now |
DISTI #
70727861
|
RS | Cable Assy, BNC Plug to Push-Pull Plug on Belden 1694A, 180 inches | Amphenol RF 095-850-157-180 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$72.0100 | RFQ |
DISTI #
AMR095-850-157-180
|
Heilind Electronics | 1.0-2.3 STRAIGHT PLUG TO HD-BN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 180 inches RoHS: Compliant | 1 Factory Stock |
|
$51.0700 / $74.1000 | Buy Now |
DISTI #
AMR095-850-157-180
|
Interstate Connecting Components | 1.0-2.3 STRAIGHT PLUG TO HD-BN | 0 |
|
Buy Now | |
|
Master Electronics | HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 180 inches RoHS: Compliant | 1 Factory Stock |
|
$51.0700 / $74.1000 | Buy Now |
DISTI #
54291.1
|
TestEquity LLC | Amphenol RF 095-850-157-180 RF Cable, 1.0-2.3 Straight Plug to HD-BNC Straight Plug, Belden 1694A, 180" L, 75 Ohm | 0 |
|
$53.0800 | Buy Now |