Part Details for 095-850-158M050 by Amphenol RF
Overview of 095-850-158M050 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-158M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6180
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B1855A 75 Ohm 500 Mm (19.68 Inches) |Amphenol Rf 095-850-158M050 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7500 / $43.0500 | Buy Now |
DISTI #
ARF2332-ND
|
DigiKey | CBL ASSY HD-BNC PLUG-PLUG 19.69" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
171 In Stock |
|
$29.3925 / $39.6900 | Buy Now |
DISTI #
70727836
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1855A, 0.50 Meters | Amphenol RF 095-850-158M050 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$50.2000 | RFQ |
DISTI #
AMR095-850-158M050
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO H | Americas - 0 in Stock |
|
$33.8438 / $41.6667 | Buy Now |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1855A 0.50 Meters RoHS: Compliant | 1 Factory Stock |
|
$35.5400 / $51.5700 | Buy Now |
DISTI #
095-850-158M050
|
TME | BNC HD,both sides, Belden 1855A, Cable: coaxial, 0.5m, male, male Min Qty: 1 | 0 |
|
$37.5000 / $53.5600 | RFQ |
DISTI #
AMR095-850-158M050
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO H | 0 |
|
$33.8438 / $41.6667 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1855A 0.50 Meters RoHS: Compliant | 1 Factory Stock |
|
$35.5400 / $51.5700 | Buy Now |
DISTI #
54315.1
|
TestEquity LLC | Amphenol RF 095-850-158M050 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 1855A, 500mm L, 75 Ohm | 0 |
|
$36.9100 | Buy Now |