Part Details for 095-850-159-012 by Amphenol RF
Overview of 095-850-159-012 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-159-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6186
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B1505A 75 Ohm 12 Inches (305 Mm) |Amphenol Rf 095-850-159-012 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8300 / $44.3200 | Buy Now |
DISTI #
3937-095-850-159-012-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$52.2000 / $70.1800 | Buy Now |
DISTI #
095-850-159-012-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9352 | Buy Now |
DISTI #
70727808
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A, 12 inches | Amphenol RF 095-850-159-012 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6100 | RFQ |
DISTI #
AMR095-850-159-012
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A 12 inches RoHS: Compliant | 1 Factory Stock |
|
$36.5800 / $53.0800 | Buy Now |
DISTI #
AMR095-850-159-012
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
|
Master Electronics | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A 12 inches RoHS: Compliant | 1 Factory Stock |
|
$36.5800 / $53.0800 | Buy Now |
DISTI #
54322.1
|
TestEquity LLC | Amphenol RF 095-850-159-012 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 1505A, 12" L, 75 Ohm | 0 |
|
$38.0300 | Buy Now |