Part Details for 095-850-159-072 by Amphenol RF
Overview of 095-850-159-072 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-159-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-159-072-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 6' Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2224 | Buy Now |
DISTI #
70727819
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A, 72 inches | Amphenol RF 095-850-159-072 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$60.7700 | RFQ |
DISTI #
AMR095-850-159-072
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A 72 inches RoHS: Compliant | 1 Factory Stock |
|
$43.1000 / $62.5200 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1505A 72 inches RoHS: Compliant | 1 Factory Stock |
|
$43.1000 / $62.5200 | Buy Now |