Part Details for 095-850-160-060 by Amphenol RF
Overview of 095-850-160-060 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-160-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6217
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B1694A 75 Ohm 60 Inches (1524 Mm) |Amphenol Rf 095-850-160-060 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9200 / $48.1800 | Buy Now |
DISTI #
ARF3310-ND
|
DigiKey | CBL ASSY HD-BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$32.8113 / $44.3100 | Buy Now |
DISTI #
70727792
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A, 60 inches | Amphenol RF 095-850-160-060 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$37.7600 / $38.9300 | RFQ |
DISTI #
AMR095-850-160-060
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 60 inches RoHS: Compliant | 0 |
|
$42.0800 / $55.5000 | Buy Now |
DISTI #
AMR095-850-160-060
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
|
Powell Electronics | HD-BNC Plug to HD-BNC Plug Belden 1694A Min Qty: 25 | 23 |
|
$33.0000 / $44.4100 | Buy Now |
DISTI #
54340.1
|
TestEquity LLC | Amphenol RF 095-850-160-060 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 1694A, 60" L, 75 Ohm | 0 |
|
$43.7500 | Buy Now |