Part Details for 095-850-160L100 by Amphenol RF
Overview of 095-850-160L100 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-160L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6224
|
Newark | Hd-Bnc Straight Plug To Hd-Bnc Straight Plug B1694A 75 Ohm 1200 Inches (30480 Mm) |Amphenol Rf 095-850-160L100 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.7900 / $193.3500 | Buy Now |
DISTI #
70727805
|
RS | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A, 1200 inches | Amphenol RF 095-850-160L100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$265.7000 | RFQ |
DISTI #
AMR095-850-160L100
|
Heilind Electronics | HD-BNC STRAIGHT PLUG TO HD-BNC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 1200 inches RoHS: Compliant | 1 Factory Stock |
|
$170.4000 / $464.5000 | Buy Now |
DISTI #
AMR095-850-160L100
|
Interstate Connecting Components | HD-BNC STRAIGHT PLUG TO HD-BNC | 0 |
|
Buy Now | |
|
Master Electronics | HD-BNC Straight Plug to HD-BNC Straight Plug on Belden 1694A 1200 inches RoHS: Compliant | 1 Factory Stock |
|
$170.4000 / $464.5000 | Buy Now |
DISTI #
54347.1
|
TestEquity LLC | Amphenol RF 095-850-160L100 RF Cable, HD-BNC Straight Plug to HD-BNC Straight Plug, Belden 1694A, 1200" L, 75 Ohm | 0 |
|
$195.7200 | Buy Now |