There are no models available for this part yet.
Overview of 095-850-162-036 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-162-036 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59Y6241
|
Newark | Bnc Straight Plug To Hd-Bnc Straight Plug B1505A 75 Ohm 36 Inches (914 Mm) |Amphenol Rf 095-850-162-036 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6600 / $33.5700 | Buy Now | |
DISTI #
ARF2339-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
191 In Stock |
|
$17.4899 / $33.6900 | Buy Now | |
DISTI #
70727761
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A, 36 inches | Amphenol RF 095-850-162-036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$27.8400 | Buy Now | |
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 36 inches RoHS: Compliant | 1 Factory Stock |
|
$27.7200 / $40.2000 | Buy Now | ||
DISTI #
095-850-162-036
|
TME | Cable, BNC HD male,BNC male, straight, 0.914m, 75Ω Min Qty: 1 | 0 |
|
$30.0300 / $42.9000 | RFQ | |
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 36 inches RoHS: Compliant | 1 Factory Stock |
|
$27.7200 / $40.2000 | Buy Now | ||
DISTI #
54364.1
|
TestEquity LLC | Amphenol RF 095-850-162-036 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 1505A, 36" L, 75 Ohm | 0 |
|
$28.8000 | Buy Now |
CAD Models for 095-850-162-036 by Amphenol RF
Part Data Attributes for 095-850-162-036 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|