Part Details for 095-850-162-180 by Amphenol RF
Overview of 095-850-162-180 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-162-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6246
|
Newark | Bnc Straight Plug To Hd-Bnc Straight Plug B1505A 75 Ohm 180 Inches (4572 Mm) |Amphenol Rf 095-850-162-180 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1100 / $50.5000 | Buy Now |
DISTI #
3937-095-850-162-180-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 15' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$72.4000 / $79.9800 | Buy Now |
DISTI #
95-850-162-180-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 15' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.6470 | Buy Now |
DISTI #
70727771
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A, 180 inches | Amphenol RF 095-850-162-180 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$58.8200 | RFQ |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 180 inches RoHS: Compliant |
16 In Stock 1 Factory Stock |
|
$45.5100 / $50.5400 | Buy Now |
|
Powell Electronics | HD-BNC Plug to BNC Plug Belden 1505A Cab Min Qty: 25 | 18 |
|
$39.8200 / $43.9900 | Buy Now |
|
Master Electronics | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 180 inches RoHS: Compliant |
16 In Stock 1 Factory Stock |
|
$45.5100 / $50.5400 | Buy Now |
DISTI #
54369.1
|
TestEquity LLC | Amphenol RF 095-850-162-180 RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 1505A, 180" L, 75 Ohm | 0 |
|
$43.3500 | Buy Now |