Part Details for 095-850-162M10L by Amphenol RF
Overview of 095-850-162M10L by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-162M10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6254
|
Newark | Bnc Straight Plug To Hd-Bnc Straight Plug B1505A 75 Ohm 10 M (393.70 Inches) |Amphenol Rf 095-850-162M10L Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4600 / $76.8100 | Buy Now |
DISTI #
95-850-162M10L-ND
|
DigiKey | CBL ASSY BNC-HDBNC PLUG-PLUG 10M Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.0683 | Buy Now |
DISTI #
70727774
|
RS | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A, 10 Meters | Amphenol RF 095-850-162M10L RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$94.6200 | RFQ |
DISTI #
AMR095-850-162M10L
|
Heilind Electronics | BNC STRAIGHT PLUG TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 10 Meters RoHS: Compliant | 0 |
|
$60.7000 / $126.5300 | Buy Now |
DISTI #
AMR095-850-162M10L
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO HD-BNC ST | 0 |
|
Buy Now | |
DISTI #
54378.1
|
TestEquity LLC | Amphenol RF 095-850-162M10L RF Cable, BNC Straight Plug to HD-BNC Straight Plug, Belden 1505A, 10m L, 75 Ohm | 0 |
|
$69.7100 | Buy Now |