Part Details for 095-850-165-072 by Amphenol RF
Overview of 095-850-165-072 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-165-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6282
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1505A 75 Ohm 72 Inches (1829 Mm) |Amphenol Rf 095-850-165-072 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$8.0100 | Buy Now |
DISTI #
3937-095-850-165-072-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$36.6546 / $49.2200 | Buy Now |
DISTI #
95-850-165-072-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6663 | Buy Now |
DISTI #
70727729
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1505A, 72 inches | Amphenol RF 095-850-165-072 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1800 | RFQ |
DISTI #
AMR095-850-165-072
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1505A 72 inches RoHS: Compliant | 1 Factory Stock |
|
$18.5300 / $32.6700 | Buy Now |
DISTI #
AMR095-850-165-072
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Plug to BNC Plug Belden 1505A Cable Min Qty: 25 | 1 |
|
$20.1600 / $27.0700 | Buy Now |
|
Master Electronics | BNC Straight Plug to BNC Straight Plug on Belden 1505A 72 inches RoHS: Compliant | 1 Factory Stock |
|
$18.5300 / $32.6700 | Buy Now |
DISTI #
54402.1
|
TestEquity LLC | Amphenol RF 095-850-165-072 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1505A, 72" L, 75 Ohm | 0 |
|
$26.6300 | Buy Now |