Part Details for 095-850-166-036 by Amphenol RF
Overview of 095-850-166-036 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-166-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2349-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$21.5506 / $29.1000 | Buy Now |
DISTI #
70727697
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1694A, 36 inches | Amphenol RF 095-850-166-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3100 | RFQ |
DISTI #
AMR095-850-166-036
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1694A 36 inches RoHS: Compliant | 0 |
|
$15.7200 / $27.9500 | Buy Now |
DISTI #
095-850-166-036
|
TME | BNC,both sides, Belden 1694A, Cable: coaxial, 0.914m, male, male Min Qty: 1 | 0 |
|
$22.6800 / $32.4000 | RFQ |