Part Details for 095-850-166-300 by Amphenol RF
Overview of 095-850-166-300 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-166-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6311
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1694A 75 Ohm 300 Inches (7620 Mm) |Amphenol Rf 095-850-166-300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1100 / $80.1900 | Buy Now |
DISTI #
95-850-166-300-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 25' Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.3710 | Buy Now |
DISTI #
70727709
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1694A, 300 inches | Amphenol RF 095-850-166-300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$98.7600 | RFQ |
DISTI #
AMR095-850-166-300
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1694A 300 inches RoHS: Compliant | 0 |
|
$63.3700 / $120.0900 | Buy Now |
DISTI #
AMR095-850-166-300
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
DISTI #
54425.1
|
TestEquity LLC | Amphenol RF 095-850-166-300 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1694A, 300" L, 75 Ohm | 0 |
|
$72.8200 | Buy Now |