Part Details for 095-850-166M300 by Amphenol RF
Overview of 095-850-166M300 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-166M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6325
|
Newark | Bnc Straight Plug To Bnc Straight Plug B1694A 75 Ohm 3 M (118.11 Inches) |Amphenol Rf 095-850-166M300 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5400 / $40.4600 | Buy Now |
DISTI #
ARF2358-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 9.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$26.0520 / $27.3800 | Buy Now |
DISTI #
3937-095-850-166M300-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 9.8' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$52.9636 / $64.0900 | Buy Now |
DISTI #
70727705
|
RS | BNC Straight Plug to BNC Straight Plug on Belden 1694A, 3.00 Meters | Amphenol RF 095-850-166M300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0800 | RFQ |
DISTI #
AMR095-850-166M300
|
Heilind Electronics | BNC STRAIGHT PLUG TO BNC STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Straight Plug to BNC Straight Plug on Belden 1694A 3.00 Meters RoHS: Compliant | 0 |
|
$33.4000 / $44.0500 | Buy Now |
DISTI #
095-850-166M300
|
TME | Cable, BNC male,both sides, straight, 3m, 75Ω Min Qty: 1 | 0 |
|
$36.2100 / $51.7100 | RFQ |
DISTI #
AMR095-850-166M300
|
Interstate Connecting Components | BNC STRAIGHT PLUG TO BNC STRAI | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Plug to BNC Plug Belden 1694A Cable Min Qty: 25 | 1 |
|
$29.1300 / $35.2500 | Buy Now |
DISTI #
54434.1
|
TestEquity LLC | Amphenol RF 095-850-166M300 RF Cable, BNC Straight Plug to BNC Straight Plug, Belden 1694A, 3m L, 75 Ohm | 0 |
|
$34.7100 | Buy Now |