Part Details for 095-850-192-036 by Amphenol RF
Overview of 095-850-192-036 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-192-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7855
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 36", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:36", Cable Length - Metric:914Mm, Jacket Color:-Rohs Compliant: Yes |Amphenol Rf 095-850-192-036 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$57.5700 / $58.3600 | Buy Now |
DISTI #
3937-095-850-192-036-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$87.3454 / $100.7300 | Buy Now |
DISTI #
ARF3124-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.7516 | Buy Now |
DISTI #
AMR095-850-192-036
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$52.5100 / $69.2500 | Buy Now |
DISTI #
AMR095-850-192-036
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Jack to HD-BNC Plug Belden 4794R Cab Min Qty: 25 | 17 |
|
$48.0400 / $55.4000 | Buy Now |
DISTI #
095-850-192-036
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$46.6400 / $49.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$52.5100 / $69.2500 | Buy Now |
DISTI #
54510.1
|
TestEquity LLC | Amphenol RF 095-850-192-036 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4794R, 36" L, 75 Ohm | 0 |
|
$62.4700 | Buy Now |
Part Details for 095-850-192-036
095-850-192-036 CAD Models
095-850-192-036 Part Data Attributes
|
095-850-192-036
Amphenol RF
Buy Now
|
Compare Parts:
095-850-192-036
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |