There are no models available for this part yet.
Overview of 095-850-192-144 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-192-144 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC7860
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 144", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:144", Cable Length - Metric:3.7M Rohs Compliant: Yes |Amphenol Rf 095-850-192-144 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.2400 / $120.4400 | Buy Now | |
DISTI #
AMR095-850-192-144
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 25 Factory Stock |
|
$101.0500 / $191.4900 | Buy Now | ||
DISTI #
AMR095-850-192-144
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | ||
Powell Electronics | BNC Jack to HD-BNC Plug Belden 4794R Cab Min Qty: 25 | 17 |
|
$102.3100 / $117.8400 | Buy Now | ||
DISTI #
095-850-192-144
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$99.2800 / $105.7500 | Buy Now | |
Master Electronics | RoHS: Compliant | 25 Factory Stock |
|
$101.0500 / $191.4900 | Buy Now | ||
DISTI #
54515.1
|
TestEquity LLC | Amphenol RF 095-850-192-144 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4794R, 144" L, 75 Ohm | 0 |
|
$132.9800 | Buy Now |
CAD Models for 095-850-192-144 by Amphenol RF
Part Data Attributes for 095-850-192-144 by Amphenol RF
095-850-192-144
Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|
Want to compare parts?
-
095-850-192-144Amphenol RFVS
-