Part Details for 095-850-192-600 by Amphenol Corporation
Overview of 095-850-192-600 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-192-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-192-600
|
Avnet Americas | RF / Coaxial Cable Assembly, HD BNC Plug to BNC Jack, Belden 4794R, 75 ohm, 50 ft, 15.24 m - Bag (Alt: 095-850-192-600) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$286.9875 / $410.0215 | Buy Now |
DISTI #
523-095-850-192-600
|
Mouser Electronics | RF Cable Assemblies BNC Str Jck - HD-BNC Str Plg 4794R 600in RoHS: Compliant | 0 |
|
$342.6900 | Order Now |