There are no models available for this part yet.
Overview of 095-850-192-900 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095-850-192-900 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC7864
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 900", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4794R, Impedance:75Ohm, Cable Length - Imperial:900", Cable Length - Metric:22.86M Rohs Compliant: Yes |Amphenol Rf 095-850-192-900 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$519.1500 / $534.5300 | Buy Now | |
DISTI #
3937-095-850-192-900-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 75' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$866.8727 / $998.8200 | Buy Now | |
DISTI #
095-850-192-900-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 75' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$520.4500 | Buy Now | |
DISTI #
AMR095-850-192-900
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$485.9500 / $1,359.6600 | Buy Now | ||
DISTI #
AMR095-850-192-900
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | ||
DISTI #
095-850-192-900
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$462.8400 / $493.0100 | Buy Now | |
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$485.9500 / $1,359.6600 | Buy Now | ||
DISTI #
54519.1
|
TestEquity LLC | Amphenol RF 095-850-192-900 RF Cable, BNC Straight Jack to HD-BNC Straight Plug, Belden 4794R, 900" L, 75 Ohm | 0 |
|
$619.9500 | Buy Now |
CAD Models for 095-850-192-900 by Amphenol RF
Part Data Attributes for 095-850-192-900 by Amphenol RF
095-850-192-900
Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|
Want to compare parts?
-
095-850-192-900Amphenol RFVS
-