Part Details for 095-850-193-024 by Amphenol RF
Overview of 095-850-193-024 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-193-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7881
|
Newark | Rf Coax, Hd-Bnc Plug-Bnc Jack, 24", Connector Type A:Hd-Bnc Straight Plug, Connector Type B:Bnc Straight Jack, Coaxial Cable Type:Belden 4855R, Impedance:75Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:-Rohs Compliant: Yes |Amphenol Rf 095-850-193-024 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.7200 / $38.1300 | Buy Now |
DISTI #
3937-095-850-193-024-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$58.2182 / $67.0500 | Buy Now |
DISTI #
ARF3121-ND
|
DigiKey | CBL ASSY BNC-HDBNC JACK-PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8 In Stock |
|
$28.2658 / $50.5300 | Buy Now |
DISTI #
AMR095-850-193-024
|
Heilind Electronics | BNC STRAIGHT JACK TO HD-BNC ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 49 Factory Stock |
|
$34.9600 / $46.1100 | Buy Now |
DISTI #
095-850-193-024
|
TME | Cable, BNC HD male,BNC female, straight, 0.61m, 75Ω Min Qty: 1 | 0 |
|
$37.9600 / $54.2200 | RFQ |
DISTI #
AMR095-850-193-024
|
Interstate Connecting Components | BNC STRAIGHT JACK TO HD-BNC ST | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Jack to HD-BNC Plug Belden 4855R Cab Min Qty: 25 | 32 |
|
$32.0200 / $36.8800 | Buy Now |
DISTI #
095-850-193-024
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$31.0700 / $33.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 49 Factory Stock |
|
$34.9600 / $46.1100 | Buy Now |