Part Details for 095-850-193M300 by Amphenol Corporation
Overview of 095-850-193M300 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095-850-193M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095-850-193M300
|
Avnet Americas | RF / Coaxial Cable Assembly, HD BNC Plug to BNC Jack, Belden 4855R, 75 ohm, 9.8 ft, 3 m - Bag (Alt: 095-850-193M300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$46.0750 / $65.8440 | Buy Now |
DISTI #
523-095-850-193M300
|
Mouser Electronics | RF Cable Assemblies BNC Str Jck - HD-BNC Str Plg 4855R 3m RoHS: Compliant | 0 |
|
$55.5400 / $56.5000 | Order Now |