Part Details for 095-9263-09-162 by Dialight
Overview of 095-9263-09-162 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-138H | Amphenol Communications Solutions | BERGSTIK II DR R/A | |
92634-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
92634-438HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. |
Price & Stock for 095-9263-09-162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y7877
|
Newark | S/S 095-9463-09-363 Rohs Compliant: Yes |Dialight 095-9263-09-162 RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $28.6300 | Buy Now |
DISTI #
645-095-9263-09-162
|
Mouser Electronics | Lamp Holders & Accessories S/S 095-9463-09-363 RoHS: Not Compliant | 0 |
|
$20.0900 / $20.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.1800 / $27.6400 | Buy Now | |
DISTI #
000000000005249588
|
Sager | Lamp Holders & Accessories S/S 095-9463-09-363 | 0 |
|
Buy Now |