Part Details for 0950092647 by Molex
Overview of 0950092647 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0950092647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14746-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 19 Weeks Container: Tray |
3848 In Stock |
|
$0.6740 / $1.3500 | Buy Now |
DISTI #
0950092647
|
Avnet Americas | MODULAR JACK, RIGHT ANGLE, 6/4 - Trays (Alt: 0950092647) RoHS: Compliant Min Qty: 3848 Package Multiple: 3848 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$0.6695 / $0.8099 | Buy Now |
DISTI #
V36:1790_06571267
|
Arrow Electronics | Conn RJ-11 RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2311 | Americas - 2638 |
|
$0.5800 / $0.8615 | Buy Now |
DISTI #
MOL95009-2647
|
Heilind Electronics | STD JACK RA 6/4 NO RIB 950092 47 | Americas - 0 in Stock |
|
$0.5948 / $0.6869 | Buy Now |
DISTI #
95009-2647
|
TTI | Modular Connectors / Ethernet Connectors Mod Jack RA TH 4 Loaded Contacts 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 37 Container: Tray |
Americas - 2405 In Stock |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
0950092647
|
Avnet Americas | MODULAR JACK, RIGHT ANGLE, 6/4 - Trays (Alt: 0950092647) RoHS: Compliant Min Qty: 3848 Package Multiple: 3848 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$0.6695 / $0.8099 | Buy Now |
Part Details for 0950092647
0950092647 CAD Models
0950092647 Part Data Attributes:
|
0950092647
Molex
Buy Now
Datasheet
|
Compare Parts:
0950092647
Molex
CONN MOD JACK 6P4C R/A UNSHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |