Part Details for 0950222667 by Molex
Overview of 0950222667 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0950222667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0950222667
|
Avnet Americas | CONN RJ-11 F 6 POS 2.54MM SLDR ST TH 6TERM - Trays (Alt: 0950222667) RoHS: Compliant Min Qty: 2464 Package Multiple: 2464 Container: Tray | 0 |
|
RFQ | |
DISTI #
0950222667
|
Avnet Americas | CONN RJ-11 F 6 POS 2.54MM SLDR ST TH 6TERM - Trays (Alt: 0950222667) RoHS: Compliant Min Qty: 2464 Package Multiple: 2464 Container: Tray | 0 |
|
RFQ |
Part Details for 0950222667
0950222667 CAD Models
0950222667 Part Data Attributes:
|
0950222667
Molex
Buy Now
Datasheet
|
Compare Parts:
0950222667
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |