Part Details for 09505-00600 by Avdel
Overview of 09505-00600 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335006.005284I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335006.005284K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. |
Price & Stock for 09505-00600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 13 |
|
Buy Now |