Part Details for 095226-000 by TE Connectivity
Overview of 095226-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095226-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095226-000
|
Avnet Americas | S1030-TAPE-3/4X33FT - Bulk (Alt: 095226-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 5 Container: Box | 0Box |
|
$63.0300 | Buy Now |
DISTI #
RYCS1030-TAPE-3/4X33FT
|
Heilind Electronics | 095226-000 9-1190697-5 | Americas - 117 in Stock |
|
$54.2206 / $69.5661 | Buy Now |
|
Onlinecomponents.com | Tape Sealing - Adhesive - 19mm - Roll - 10m. RoHS: Compliant |
508 In Stock |
|
$49.0300 / $86.5400 | Buy Now |
DISTI #
095226-000
|
TTI | Adhesive Tapes S1030-TAPE-3/4X33FT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 134 In Stock |
|
$37.2500 / $41.9500 | Buy Now |
DISTI #
095226-000
|
Avnet Americas | S1030-TAPE-3/4X33FT - Bulk (Alt: 095226-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
DISTI #
095226-000
|
Avnet Americas | S1030-TAPE-3/4X33FT - Bulk (Alt: 095226-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$58.0088 / $69.8072 | Buy Now |
DISTI #
TE Connectivity 095226-000
|
PEI Genesis | ADHESIVE TAPE | 364 |
|
Buy Now | |
|
Master Electronics | Tape Sealing - Adhesive - 19mm - Roll - 10m. RoHS: Compliant |
508 In Stock |
|
$49.0300 / $86.5400 | Buy Now |