Part Details for 095231-0122 by ITT Interconnect Solutions
Overview of 095231-0122 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 095231-0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0391
|
Newark | Itt Cannon |Itt Cannon 095231-0122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6100 / $53.1500 | Buy Now |
DISTI #
2266-095231-0122-ND
|
DigiKey | 095231-0122 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$93.6500 | Buy Now |
DISTI #
MIK0-1-7SH89
|
Avnet Americas | 095231-0122 - Bulk (Alt: MIK0-1-7SH89) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1625 / $147.6115 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$94.7200 / $201.4000 | Buy Now |
DISTI #
61916117
|
Verical | Headers and PCB Receptacles Micro Connectors Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$82.8500 | Buy Now |
DISTI #
0952310122-ITT
|
TME | 095231-0122 Min Qty: 1 | 3 |
|
$102.7730 / $102.7742 | Buy Now |
DISTI #
C1S138502273449
|
Chip1Stop | Connector Circular | 3 |
|
$107.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$94.7200 / $201.4000 | Buy Now |