Part Details for 0955012882 by Molex
Overview of 0955012882 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0955012882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5572-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
33125 In Stock |
|
$0.5380 / $1.0900 | Buy Now |
DISTI #
0955012882
|
Avnet Americas | Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 1 Port Tray Cat 3 - Trays (Alt: 0955012882) RoHS: Compliant Min Qty: 2772 Package Multiple: 1386 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.6574 / $0.7575 | Buy Now |
DISTI #
MOL95501-2882
|
Heilind Electronics | RA LP TH JACK 8/8 KEYED | Americas - 0 in Stock |
|
$0.5563 / $0.6424 | Buy Now |
Part Details for 0955012882
0955012882 CAD Models
0955012882 Part Data Attributes
|
0955012882
Molex
Buy Now
|
Compare Parts:
0955012882
Molex
|
Samacsys Manufacturer | Molex |