Part Details for 0955222667 by Molex
Overview of 0955222667 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0955222667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6356-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 98 Weeks Container: Tray |
13919 In Stock |
|
$0.7910 / $1.5300 | Buy Now |
DISTI #
0955222667
|
Avnet Americas | 6PIN 6CONTACT RJ CONN - Trays (Alt: 0955222667) RoHS: Compliant Min Qty: 2464 Package Multiple: 1232 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6957 / $0.9734 | Buy Now |
DISTI #
MOL95522-2667
|
Heilind Electronics | HIPRO TE 6/6 JACK | Americas - 0 in Stock |
|
$0.6900 / $0.8349 | Buy Now |
DISTI #
95522-2667
|
TTI | Modular Connectors / Ethernet Connectors VERT 6/6 RJ11 HI PRO TOP ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 2464 Package Multiple: 112 Container: Tray | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
0955222667
|
Avnet Asia | 6PIN 6CONTACT RJ CONN (Alt: 0955222667) RoHS: Compliant Min Qty: 2464 Package Multiple: 1232 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0955222667
0955222667 CAD Models
0955222667 Part Data Attributes:
|
0955222667
Molex
Buy Now
Datasheet
|
Compare Parts:
0955222667
Molex
CONN MOD JACK/PLUG 6/6 1-PORT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |