-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2420
|
Newark | Hd D-Sub Connector, Receptacle, 78Pos, No. Of Contacts:78Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:-, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Harting 09565527613 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$28.9600 / $35.5500 | Buy Now |
DISTI #
44J4662
|
Newark | D Sub Connector, Standard, 78 Position, Receptacle, No. Of Contacts:78Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:Hd Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Harting 09565527613 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1400 / $19.6100 | Buy Now |
DISTI #
1195-2346-ND
|
DigiKey | CONN D-SUB HD RCPT 78P R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
46 In Stock |
|
$17.0539 / $34.4500 | Buy Now |
DISTI #
617-09-56-552-7613
|
Mouser Electronics | D-Sub High Density Connectors 78P FML SLDR R/A THRU HOLE METAL SHL RoHS: Compliant | 0 |
|
$17.6200 / $27.3500 | Order Now |
DISTI #
70738195
|
RS | D SUB HD FE RA 78P PL3_4-40 SCREW LOCK | HARTING 09565527613 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0500 / $27.2200 | RFQ |
|
Future Electronics | 78 Position D-Sub High Density Receptacle Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$17.7400 / $18.2400 | Buy Now |
DISTI #
HRT09565527613
|
Heilind Electronics | D SUB HD FE RA 78P PL3_4-40 SCREW LOCK | Americas - 0 in Stock |
|
$18.9692 / $19.5715 | Buy Now |
|
Quest Components | 28 |
|
$18.7639 / $20.8488 | Buy Now | |
|
Quest Components | 1 |
|
$19.5458 | Buy Now | |
DISTI #
09565527613
|
TTI | D-Sub High Density Connectors 78P FML SLDR R/A THRU HOLE METAL SHL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 245 In Stock |
|
$15.4900 / $23.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09565527613
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09565527613
HARTING Technology Group
D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT | |
Body Breadth | 0.605 inch | |
Body Depth | 0.689 inch | |
Body Length | 2.638 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09565527613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09565527613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-748483-5 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 09565527613 vs 1-748483-5 |
DV11603-G6 | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 09565527613 vs DV11603-G6 |
DV11602-G5 | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 09565527613 vs DV11602-G5 |
DV1160F-G5 | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 09565527613 vs DV1160F-G5 |
1-748483-9 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 09565527613 vs 1-748483-9 |
DV11606-G5 | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug | Foxconn | 09565527613 vs DV11606-G5 |