Part Details for 09580006505 by HARTING Technology Group
Overview of 09580006505 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09580006505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4414
|
Newark | Heavy Duty Contact, Pin, 10A, 18Awg, Product Range:Uic 558 Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy, Contact Plating:Nickel Plated Contactsrohs Compliant: Yes |Harting 09580006505 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $9.5100 | Buy Now |
DISTI #
1195-09580006505-ND
|
DigiKey | UIC 558 MALE CONTACT (0.75-1MM2) Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0188 | Buy Now |
DISTI #
617-09580006505
|
Mouser Electronics | Standard Circular Contacts UIC 558 Male Contact (0.75-1mm2) 18AWG Nickel RoHS: Compliant | 50 |
|
$5.1500 / $8.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$4.6300 | Buy Now |
DISTI #
HRT09580006505
|
Heilind Electronics | UIC 558 MALE CONTACT 0.75-1MM2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09580006505
|
TTI | Standard Circular Contacts UIC 558 Male Contact (0.75-1mm2) 18AWG Nickel RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.5800 / $6.4600 | Buy Now |
DISTI #
09580006505
|
TME | Contact, male, copper alloy, nickel plated, 0.75÷1mm2, UIC558 Min Qty: 1 | 190 |
|
$4.2400 / $5.2700 | Buy Now |
Part Details for 09580006505
09580006505 CAD Models
09580006505 Part Data Attributes
|
09580006505
HARTING Technology Group
Buy Now
|
Compare Parts:
09580006505
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |