Part Details for 09580011440 by HARTING Technology Group
Overview of 09580011440 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09580011440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4419
|
Newark | Heavy Duty Hood, Top Entry, Nylon, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, Locking Type:-, Rectangular Shell Size:-, Product Range:Uic 558 Series Rohs Compliant: Yes |Harting 09580011440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$22.0000 | Buy Now |
DISTI #
1195-09580011440-ND
|
DigiKey | UIC 558 13PIN HOOD PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$26.2088 / $49.2600 | Buy Now |
DISTI #
617-09580011440
|
Mouser Electronics | Standard Circular Connector UIC 558 13pin Hood PG21 RoHS: Compliant | 10 |
|
$26.2000 / $38.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$24.2900 | Buy Now |
DISTI #
HRT09580011440
|
Heilind Electronics | UIC 558 13PIN HOOD PG21 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77777178
|
Verical | Hood, Top Entry, Straight, Polyamide RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$26.7820 / $29.9320 | Buy Now |
DISTI #
68404422
|
Verical | Hood, Top Entry, Straight, Polyamide RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$18.9300 / $20.9400 | Buy Now |
DISTI #
09580011440
|
TTI | Standard Circular Connector UIC 558 13pin Hood PG21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$31.0200 | Buy Now |
DISTI #
09580011440
|
TME | Enclosure: for circular connectors, UIC558, for cable, straight Min Qty: 1 | 8 |
|
$21.8800 / $27.0200 | Buy Now |