There are no models available for this part yet.
Overview of 095Z820-159-012 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 095Z820-159-012 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ9532
|
Newark | Cable Assy, Fakra Jack-Sma Jack, 12", Connector To Connector:Fakra Jack To Sma Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095Z820-159-012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$13.2000 / $16.6600 | Buy Now | |
DISTI #
115-095Z820-159-012-ND
|
DigiKey | CBL ASSY SMA-FAKRA III JK-JK 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
30 In Stock |
|
$14.8211 / $28.6400 | Buy Now | |
DISTI #
AMR095Z820-159-012
|
Heilind Electronics | FAKRA STRAIGHT JACK TO SMA STR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$11.7600 / $19.5200 | Buy Now | ||
DISTI #
095Z820-159-012
|
TME | Cable, Fakra female,SMA female, straight, 0.305m Min Qty: 1 | 16 |
|
$16.3000 / $23.2900 | Buy Now | |
DISTI #
AMR095Z820-159-012
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO SMA STR | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$11.7600 / $19.5200 | Buy Now | ||
DISTI #
55861.1
|
TestEquity LLC | Amphenol RF 095Z820-159-012 RF Cable, FAKRA Straight Jack to SMA Straight Jack, RG-174, 50 Ohm, 12" L, Blue | 0 |
|
$15.5900 | Buy Now |
CAD Models for 095Z820-159-012 by Amphenol RF
Part Data Attributes for 095Z820-159-012 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|