Part Details for 095Z820-161-006 by Amphenol Corporation
Overview of 095Z820-161-006 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095Z820-161-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
095Z820-161-006
|
Avnet Americas | RF / Coaxial Cable Assembly, Gen 3.0, FAKRA Jack to SMA Plug, RG174, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 095Z820-161-006) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
095Z820-161-006
|
Avnet Americas | RF / Coaxial Cable Assembly, Gen 3.0, FAKRA Jack to SMA Plug, RG174, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 095Z820-161-006) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$10.1500 / $15.9030 | Buy Now |
DISTI #
523-095Z820161006
|
Mouser Electronics | RF Cable Assemblies FAKRA Straight Jack to SMA Straight Plug RG-174 50 Ohm 6 inches Z Key Code (152 mm) RoHS: Compliant | 29 |
|
$11.8600 / $20.5300 | Buy Now |
DISTI #
095Z820-161-006
|
Avnet Americas | RF / Coaxial Cable Assembly, Gen 3.0, FAKRA Jack to SMA Plug, RG174, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 095Z820-161-006) Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$10.1500 / $15.9030 | Buy Now |
DISTI #
095Z820-161-006
|
Avnet Americas | RF / Coaxial Cable Assembly, Gen 3.0, FAKRA Jack to SMA Plug, RG174, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 095Z820-161-006) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |