Part Details for 095Z820-161-024 by Amphenol RF
Overview of 095Z820-161-024 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095Z820-161-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9546
|
Newark | Cable Assy, Fakra Jack-Sma Plug, 24", Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095Z820-161-024 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $16.2200 | Buy Now |
DISTI #
115-095Z820-161-024-ND
|
DigiKey | CBL ASSY SMA-FAKRA III PL-JK 24" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.0796 | Buy Now |
DISTI #
AMR095Z820-161-024
|
Heilind Electronics | FAKRA STRAIGHT JACK TO SMA STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$11.6500 / $19.2100 | Buy Now | |
DISTI #
095Z820-161-024
|
TME | Cable, FAKRA,SMA, 0.61m, female, male, straight, straight Min Qty: 1 | 0 |
|
$15.5000 / $22.1400 | RFQ |
DISTI #
AMR095Z820-161-024
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO SMA STR | 0 |
|
Buy Now | |
DISTI #
55875.1
|
TestEquity LLC | Amphenol RF 095Z820-161-024 RF Cable, FAKRA Straight Jack to SMA Straight Plug, RG-174, 50 Ohm, 24" L, Blue | 0 |
|
$15.3600 | Buy Now |