Part Details for 095Z820-162M100 by Amphenol RF
Overview of 095Z820-162M100 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095Z820-162M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9554
|
Newark | Cable Assy, Fakra Plug-Sma Plug, 1M, Connector To Connector:Fakra Plug To Sma Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095Z820-162M100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.1400 / $21.8700 | Buy Now |
DISTI #
115-095Z820-162M100-ND
|
DigiKey | CBL ASSY SMA-FAKRA II PL-PL 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
13 In Stock |
|
$15.5642 / $21.6500 | Buy Now |
DISTI #
AMR095Z820-162M100
|
Heilind Electronics | FAKRA STRAIGHT PLUG TO SMA STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$11.8000 / $19.4300 | Buy Now | |
DISTI #
095Z820-162M100
|
TME | Cable, FAKRA,SMA, 1m, male, male, straight, straight Min Qty: 1 | 0 |
|
$15.9500 / $22.7300 | RFQ |
DISTI #
AMR095Z820-162M100
|
Interstate Connecting Components | FAKRA STRAIGHT PLUG TO SMA STR | 0 |
|
Buy Now | |
DISTI #
3872759
|
element14 Asia-Pacific | CABLE ASSY, FAKRA PLUG-SMA PLUG, 1M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.6788 / $20.9064 | Buy Now |
DISTI #
3872759
|
Farnell | CABLE ASSY, FAKRA PLUG-SMA PLUG, 1M RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$15.7159 / $21.7538 | Buy Now |
DISTI #
55883.1
|
TestEquity LLC | Amphenol RF 095Z820-162M100 RF Cable, FAKRA Straight Plug to SMA Straight Plug, RG-174, 50 Ohm, 1 m, Blue | 0 |
|
$15.5400 | Buy Now |