Part Details for 095Z820-163-012 by Amphenol RF
Overview of 095Z820-163-012 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095Z820-163-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9556
|
Newark | Cable Assy, Fakra Jack-Sma Jack, 12", Connector To Connector:Fakra Jack To Sma Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095Z820-163-012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$19.5700 | Buy Now |
DISTI #
115-095Z820-163-012-ND
|
DigiKey | CBL ASSY SMA-FAKRA III JK-JK 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
22 In Stock |
|
$12.6500 / $13.2900 | Buy Now |
DISTI #
AMR095Z820-163-012
|
Heilind Electronics | FAKRA STRAIGHT JACK TO SMA STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4700 / $22.3900 | Buy Now |
DISTI #
095Z820-163-012
|
TME | Cable, Fakra female,SMA female, straight, 0.305m Min Qty: 1 | 0 |
|
$18.0000 / $25.7100 | RFQ |
DISTI #
AMR095Z820-163-012
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO SMA STR | 0 |
|
Buy Now | |
DISTI #
55885.1
|
TestEquity LLC | Amphenol RF 095Z820-163-012 RF Cable, FAKRA Straight Jack to SMA Straight Jack, RG-58, 50 Ohm, 12" L, Blue | 0 |
|
$17.8900 | Buy Now |