Part Details for 095Z820-163M300 by Amphenol RF
Overview of 095Z820-163M300 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095Z820-163M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9562
|
Newark | Cable Assy, Fakra Jack-Sma Jack, 3M, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095Z820-163M300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2100 / $35.9000 | Buy Now |
DISTI #
115-095Z820-163M300-ND
|
DigiKey | CBL ASSY SMA-FAKRA III J-J 9.8' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.8224 | Buy Now |
DISTI #
AMR095Z820-163M300
|
Heilind Electronics | FAKRA STRAIGHT JACK TO SMA STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$32.7100 / $47.4500 | Buy Now | |
DISTI #
AMR095Z820-163M300
|
Interstate Connecting Components | FAKRA STRAIGHT JACK TO SMA STR | 0 |
|
Buy Now | |
DISTI #
55891.1
|
TestEquity LLC | Amphenol RF 095Z820-163M300 RF Cable, FAKRA Straight Jack to SMA Straight Jack, RG-58, 50 Ohm, 3 m, Blue | 0 |
|
$34.0000 | Buy Now |