Part Details for 095Z820-164M200 by Amphenol RF
Overview of 095Z820-164M200 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 095Z820-164M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9569
|
Newark | Cable Assy, Fakra Plug-Sma Jack, 2M, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 095Z820-164M200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3300 / $29.6700 | Buy Now |
DISTI #
115-095Z820-164M200-ND
|
DigiKey | CBL ASSY SMA-FAKRA II JK-JK 6.6' Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.3200 | Buy Now |
DISTI #
AMR095Z820-164M200
|
Heilind Electronics | FAKRA STRAIGHT PLUG TO SMA STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$18.6600 / $31.1900 | Buy Now |
DISTI #
AMR095Z820-164M200
|
Interstate Connecting Components | FAKRA STRAIGHT PLUG TO SMA STR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$18.6600 / $31.1900 | Buy Now |
DISTI #
55898.1
|
TestEquity LLC | Amphenol RF 095Z820-164M200 RF Cable, FAKRA Straight Plug to SMA Straight Jack, RG-58, 50 Ohm, 2 m, Blue | 0 |
|
$25.4500 | Buy Now |