Part Details for 096258-0069 by ITT Interconnect Solutions
Overview of 096258-0069 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3SV75EC-0069CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3SV75EC-0069CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 096258-0069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn High Density D-Sub SKT 19 POS 1.9mm Solder RA Thru-Hole 19 Terminal 1 Port |
60 In Stock |
|
$78.8400 / $153.9900 | Buy Now |
DISTI #
2DE19SBRP
|
TTI | Circular MIL Spec Connector Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$66.5700 / $79.2500 | Buy Now |
|
Master Electronics | Conn High Density D-Sub SKT 19 POS 1.9mm Solder RA Thru-Hole 19 Terminal 1 Port |
60 In Stock |
|
$78.8400 / $153.9900 | Buy Now |