Part Details for 09641007243 by HARTING Technology Group
Overview of 09641007243 by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09641007243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0934
|
Newark | M/F Dsub Filter Adapter 9Pin 3900Pf |Harting 09641007243 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0900 / $220.1700 | Buy Now |
DISTI #
1195-09641007243-ND
|
DigiKey | M/F DSUB FILTER ADAPTER 9PIN 390 Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.0999 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$107.1000 | Buy Now |
DISTI #
HRT09641007243
|
Heilind Electronics | MF DSUB FILTER ADAPTER 9PIN 39 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09641007243
09641007243 CAD Models
09641007243 Part Data Attributes
|
09641007243
HARTING Technology Group
Buy Now
|
Compare Parts:
09641007243
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |